09031787901 | Harting
Male connector, type M, 78 pole, a-b-c, pitch 2.54 mm, solder pin, angled, 09031787901
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5450 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5450 €
10 pcs.
6.1404 €
25 pcs.
5.9500 €
50 pcs.
5.5335 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 09031787901, Harting
Male connector, Wave soldering termination, Rated current: 2 A, Contacts: 80, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 3, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | M | |
| Contact type | pin | |
| Pin number | 78 pole | |
| Contact row assignment | a-b-c | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Rated current | 2 A | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |