09031786901 | Harting

Male connector, type M, 78 pole, a-b-c, pitch 2.54 mm, solder pin, angled, gold-plated, 09031786901

Order No.: 44F421
EAN: 4099891015664
MPN:
09031786901
09 03 178 6901
Series: DIN 41612
09031786901 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9369 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.94 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9369 €
10 pcs.
8.3776 €
25 pcs.
8.1277 €
50 pcs.
7.5446 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09031786901, Harting

Male connector, Wave soldering termination, Rated current: ‌2 A, Contacts: 80, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design M
Contact type pin
Pin number 78 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation angled
contact surface gold-plated
Rated current 2 A
Performance level 2
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes