09031642922 | Harting

Male connector, type C, 64 pole, a-c, pitch 2.54 mm, solder pin, straight, gold-plated, 09031642922

Order No.: 44F413
EAN: 4099891015602
MPN:
09031642922
09 03 164 2922
Series: DIN 41612
09031642922 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6049 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
5.60 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6049 €
10 pcs.
5.2479 €
25 pcs.
5.0932 €
50 pcs.
4.7362 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09031642922, Harting

Male connector, Wave soldering termination, Rated current: ‌2 A, Contacts: 64, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design C
Contact type pin
Pin number 64 pole
Contact row assignment a-c
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated current 2 A
Performance level 1
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes