09031642921222 | Harting

Male connector, type C, 64 pole, a-b-c, pitch 2.54 mm, solder pin, angled, gold-plated, 09031642921222

Order No.: 45F0520
EAN: 4099891019693
MPN:
09031642921222
09 03 164 2921 222
Series: DIN 41612
09031642921222 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6172 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6172 €
10 pcs.
4.3316 €
25 pcs.
4.2007 €
50 pcs.
3.9032 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09031642921222, Harting

Male connector, Wave soldering termination, Rated current: ‌2 A, Contacts: 64, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Coding with loss of contacts, Side coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7035 (light grey)

Technical specifications
Filter Property Value
Design C
Contact type pin
Pin number 64 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation angled
contact surface gold-plated
Rated current 2 A
Performance level 1
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes