09022646850 | Harting

Female connector, type B, 64 pole, a-b, pitch 2.54 mm, press-in connection, straight, 09022646850

Order No.: 44F299
EAN: 4099891015343
MPN:
09022646850
09 02 264 6850
Series: DIN 41612
09022646850 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6771 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6771 €
10 pcs.
3.4391 €
50 pcs.
3.3320 €
100 pcs.
3.0464 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09022646850, Harting

Female connector, Press-in termination, Rated current: ‌2 A, Contacts: 64, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design B
Contact type socket
Pin number 64 pole
Contact row assignment a-b
Grid 2.54 mm
Connection press-in connection
Orientation straight
Rated current 2 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes