09022646841 | Harting

Female connector, type B, 64 pole, a-b, pitch 2.54 mm, solder pin, straight, 09022646841

Order No.: 42P1807
EAN: 5713140003620
MPN:
09022646841
09 02 264 6841
Series: DIN 41612
09022646841 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5815 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5815 €
10 pcs.
4.2959 €
25 pcs.
4.1650 €
50 pcs.
3.8675 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09022646841, Harting

Female connector with wave soldering termination, straight, coding with loss of contacts, PCB fixing: with fixing flange.

Technical specifications
Filter Property Value
Design B
Contact type socket
Pin number 64 pole
Contact row assignment a-b
Grid 2.54 mm
Connection solder pin
Orientation straight
Rated current 2 A
Performance level 2
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No