09022646828 | Harting
Female connector, type B, 64 pole, a-b, pitch 2.54 mm, IDC connection, straight, gold-plated, 09022646828
No longer available from manufacturer
Unit Price (€ / pc.)
20.5275 € *
Available: 1 pcs.
Total Price:
20.53 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5275 €
10 pcs.
18.6830 €
50 pcs.
16.8147 €
100 pcs.
14.7798 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 09022646828, Harting
Female connector, IDC insulation displacement termination, Rated current: 1 A, Contacts: 64, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | B | |
| Contact type | socket | |
| Pin number | 64 pole | |
| Contact row assignment | a-b | |
| Grid | 2.54 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 1 A | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |