09022642850 | Harting

Female connector, type B, 64 pole, a-b, pitch 2.54 mm, press-in connection, straight, 09022642850

Order No.: 44F294
EAN: 4099891015312
MPN:
09022642850
09 02 264 2850
Series: DIN 41612
09022642850 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6525 € *
Available: 110 pcs.
Total Price:
5.65 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6525 €
10 pcs.
5.2955 €
25 pcs.
5.1408 €
50 pcs.
4.7719 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09022642850, Harting

Female connector, Press-in termination, Rated current: ‌2 A, Contacts: 64, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design B
Contact type socket
Pin number 64 pole
Contact row assignment a-b
Grid 2.54 mm
Connection press-in connection
Orientation straight
Rated current 2 A
Performance level 1
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes