09022326850 | Harting

Female connector, type B, 32 pole, a-b, pitch 2.54 mm, press-in connection, straight, 09022326850

Order No.: 44F290
EAN: 4099891015275
MPN:
09022326850
09 02 232 6850
Series: DIN 41612
09022326850 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9623 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.96 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9623 €
10 pcs.
4.6529 €
25 pcs.
4.5101 €
50 pcs.
4.1888 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09022326850, Harting

Female connector, Press-in termination, Rated current: ‌2 A, Contacts: 32, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design B
Contact type socket
Pin number 32 pole
Contact row assignment a-b
Grid 2.54 mm
Connection press-in connection
Orientation straight
Rated current 2 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes