09022326825 | Harting

Female connector, type B, 32 pole, a-b, pitch 2.54 mm, solder pin, straight, 09022326825

Order No.: 44F288
EAN: 4099891015251
MPN:
09022326825
09 02 232 6825
Series: DIN 41612
09022326825 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7124 € *
Available: 130 pcs.
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
10 pcs.
4.4149 €
25 pcs.
4.2840 €
50 pcs.
3.9746 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09022326825, Harting

Female connector, Wave soldering termination, Rated current: ‌2 A, Contacts: 32, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design B
Contact type socket
Pin number 32 pole
Contact row assignment a-b
Grid 2.54 mm
Connection solder pin
Orientation straight
Rated current 2 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes