09021646920 | Harting
Male connector, type B, 64 pole, a-b, pitch 2.54 mm, solder pin, straight, 09021646920
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6410 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
10 pcs.
4.3554 €
25 pcs.
4.2245 €
50 pcs.
3.9270 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 09021646920, Harting
Male connector, Reflow soldering termination (THR), Rated current: 2 A, Contacts: 64, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, Beige
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | B | |
| Contact type | pin | |
| Pin number | 64 pole | |
| Contact row assignment | a-b | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Rated current | 2 A | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |