09021646919 | Harting

Male connector, type B, 64 pole, a-b, pitch 2.54 mm, solder pin, angled, 09021646919

Order No.: 44F282
EAN: 4099891015190
MPN:
09021646919
09 02 164 6919
Series: DIN 41612
09021646919 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0698 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.07 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0698 €
10 pcs.
3.8080 €
25 pcs.
3.7009 €
50 pcs.
3.4391 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09021646919, Harting

Male connector, Reflow soldering termination (THR), Rated current: ‌2 A, Contacts: 64, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, Side coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, Beige

Technical specifications
Filter Property Value
Design B
Contact type pin
Pin number 64 pole
Contact row assignment a-b
Grid 2.54 mm
Connection solder pin
Orientation angled
Rated current 2 A
Performance level 2
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes