09021326932 | Harting

Male connector, type B, 32 pole, a-b, pitch 2.54 mm, solder pin, straight, gold-plated, 09021326932

Order No.: 44F270
EAN: 4099891015114
MPN:
09021326932
09 02 132 6932
Series: DIN 41612
09021326932 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4387 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
10 pcs.
4.1650 €
25 pcs.
4.0341 €
50 pcs.
3.7485 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09021326932, Harting

Male connector, Wave soldering termination, Rated current: ‌2 A, Contacts: 32, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design B
Contact type pin
Pin number 32 pole
Contact row assignment a-b
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated current 2 A
Performance level 2
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes