02411604201015 | Harting
Male connector, type R expanded, 160 pole, a-b-c-d-e, pitch 2.54 mm, press-in connection, straight, gold-plated, 02411604201015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.5616 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
24.56 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5616 €
5 pcs.
23.4430 €
10 pcs.
22.7528 €
25 pcs.
21.1939 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 02411604201015, Harting
Male connector with press-in termination, straight, copper alloy, coding with loss of contacts, PCB with fixing flange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | R expanded | |
| Contact type | pin | |
| Pin number | 160 pole | |
| Contact row assignment | a-b-c-d-e | |
| Grid | 2.54 mm | |
| Connection | press-in connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 1 A | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |