02411602201 | Harting
Male connector, type R, 160 pole, a-b-c-d-e, pitch 2.54 mm, press-in connection, straight, gold-plated, 02411602201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.3617 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.36 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3617 €
10 pcs.
17.2074 €
25 pcs.
16.6838 €
50 pcs.
15.5176 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 02411602201, Harting
Male connector, Press-in termination, Rated current: 1 A, Contacts: 160, Straight, Copper alloy, Au over NiP over Ni Mating side, Ni Termination side, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | R | |
| Contact type | pin | |
| Pin number | 160 pole | |
| Contact row assignment | a-b-c-d-e | |
| Grid | 2.54 mm | |
| Connection | press-in connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 1 A | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |