02040481101 | Harting
Female connector, 48 pole, z-b-d, pitch 2.54 mm, solder pin, angled, 02040481101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.7024 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
29.70 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7024 €
5 pcs.
28.3577 €
10 pcs.
27.5247 €
25 pcs.
25.6326 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 02040481101, Harting
Female connector, Wave soldering termination, Rated current: 1 A, Contacts: 48, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 1, acc. to IEC 61076-4-113, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 48 pole | |
| Contact row assignment | z-b-d | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Rated current | 1 A | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |