02021602601 | Harting

Female connector, 160 pole, z-a-b-c-d, pitch 3.7 mm, press-in connection, straight, nickel-plated, 02021602601

Order No.: 42F8657
EAN: 5713140198685
MPN:
02021602601
DIN-Signal harbus64-160FP-3,7C1-2
Series: har-bus
02021602601 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.1792 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
28.18 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1792 €
10 pcs.
26.1681 €
25 pcs.
24.4188 €
50 pcs.
22.2054 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 02021602601, Harting

Female connector, Press-in termination, with fixing flange, beige, 1 A.

Technical specifications
Filter Property Value
Contact type socket
Pin number 160 pole
Contact row assignment z-a-b-c-d
Grid 3.7 mm
Connection press-in connection
Orientation straight
contact surface nickel-plated
Rated current 1 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No