02021601201 | Harting
Female connector, 160 pole, z-a-b-c-d, pitch 2.54 mm, press-in connection, straight, 02021601201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.4807 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.48 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4807 €
10 pcs.
17.3264 €
25 pcs.
16.8028 €
50 pcs.
15.6128 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 02021601201, Harting
Female connector, Press-in termination, Rated current: 1 A, Contacts: 160, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Performance level: 1, acc. to IEC 61076-4-113, PCB fixing: With fixing flange, Liquid crystal polymer (LCP), Beige
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 160 pole | |
| Contact row assignment | z-a-b-c-d | |
| Grid | 2.54 mm | |
| Connection | press-in connection | |
| Orientation | straight | |
| Rated current | 1 A | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |