02011602102 | Harting

Male connector, 160 pole, z-a-b-c-d, pitch 2.54 mm, solder pin, angled, 02011602102

Order No.: 44F008
EAN: 4099891012656
MPN:
02011602102
02 01 160 2102
Series: har-bus
02011602102 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.8599 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.86 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8599 €
5 pcs.
21.8127 €
10 pcs.
21.1701 €
25 pcs.
19.7183 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 02011602102, Harting

Male connector, Reflow soldering termination (THR), Wave soldering termination, Rated current: ‌1 A, Contacts: 160, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 61076-4-113, PCB fixing: With fixing flange, With snap-in clip, Liquid crystal polymer (LCP), Beige

Technical specifications
Filter Property Value
Contact type pin
Pin number 160 pole
Contact row assignment z-a-b-c-d
Grid 2.54 mm
Connection solder pin
Orientation angled
Rated current 1 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes