02011601105 | Harting
Male connector, 160 pole, z-a-b-c-d, pitch 2.54 mm, solder pin, angled, gold-plated, 02011601105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.4127 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
69.41 € *
Price list
Quantity
Price per unit*
1 pcs.
69.4127 €
2 pcs.
67.4849 €
5 pcs.
65.6642 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 02011601105, Harting
Male connector, Reflow soldering termination (THR), Wave soldering termination, Rated current: 1 A, Contacts: 160, Angled, Copper alloy, Au over Ni Mating side, SnPb over Ni Termination side, Performance level: AU 50, 1, acc. to IEC 61076-4-113, PCB fixing: With fixing flange, Liquid crystal polymer (LCP), Beige
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | pin | |
| Pin number | 160 pole | |
| Contact row assignment | z-a-b-c-d | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Rated current | 1 A | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |
| Substance description | Lead |
| SVHC free | No |