02011601102 | Harting

Male connector, 160 pole, z-a-b-c-d, pitch 2.54 mm, solder pin, angled, gold-plated, 02011601102

Order No.: 44F003
EAN: 4099891012625
MPN:
02011601102
02 01 160 1102
Series: har-bus
02011601102 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.1328 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
25.13 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1328 €
5 pcs.
23.9904 €
10 pcs.
23.2764 €
25 pcs.
21.6818 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 02011601102, HARTING

Male connector with wave soldering termination, with fixing flange and snap-in clip.

Technical specifications
Filter Property Value
Contact type pin
Pin number 160 pole
Contact row assignment z-a-b-c-d
Grid 2.54 mm
Connection solder pin
Orientation angled
contact surface gold-plated
Rated current 1 A
Performance level 1
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes