20803003027 | Harting

DC converter, 24 VDC, 1 output, 48 VDC, 20803003027

Order No.: 45F6097
EAN: 4099891338794
MPN:
20803003027
20 80 300 3027
20803003027 Harting DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
960.1872 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
960.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
960.1872 €

Current transformer, 20803003027, Harting

Current transformer, Input voltage 24 VDC, Output voltage 48 VDC, Degree of protection: IP65

Technical specifications
Filter Property Value
Number of outputs 1
Output voltage DC 48 VDC
Input voltage AC 24 VDC
Logistics
Property Value
Customs tariff number 85043121
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes