20803003026 | Harting
DC converter, 110 VDC, 1 output, 48 VDC, 20803003026
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
971.2899 € *
Standard delivery time from the manufacturer is: 2 Weeks
Current transformer, 20803003026, Harting
Current transformer, Input voltage 110 VDC, Output voltage 48 VDC, Degree of protection: IP65
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output voltage DC | 48 VDC | |
| Input voltage AC | 110 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |