09474747032 | Harting
PUR data cable, Cat 5e, 8-wire, AWG 26, yellow, 09474747032
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.4897 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
55.49 € *
Price list
Quantity
Price per unit*
1 pcs.
55.4897 €
2 pcs.
53.9546 €
5 pcs.
52.4909 €
*incl. VAT plus shipping costs
Subject to prior sale
Copper cable, 09474747032, Harting
Copper cable (round), Pre-assembled on one side, Halogen-free, Oil resistant, Cable length: 16 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 8 | |
| AWG cross-section | AWG 26 | |
| Category | Cat 5e | |
| Colour | yellow | |
| Material | PUR | |
| Cable material | copper | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -30 °C to 75 °C | |
| Temperature range (active) | -5 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |