09470400035 | Harting
PVC data cable, Cat 5, 4-wire, AWG 22, green, 09470400035
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.7173 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
81.72 € *
Price list
Quantity
Price per unit*
1 pcs.
81.7173 €
2 pcs.
79.4563 €
5 pcs.
77.3024 €
*incl. VAT plus shipping costs
Subject to prior sale
Copper cable, 09470400035, Harting
Copper cable (round), Pre-assembled on one side, Angled bottom, Cable length: 15 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 4 | |
| AWG cross-section | AWG 22 | |
| Category | Cat 5 | |
| Colour | green | |
| Material | PVC | |
| Cable material | copper | |
| Halogen free | No | |
| Temperature range (unmoved) | -40 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |