09459711210 | Harting
PUR data cable, Cat 5, AWG 26-7, black, 09459711210
Order No.: 44F4813
EAN: 4099891264574
MPN:
09459711210
09 45 971 1210
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.3453 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
59.35 € *
Price list
Quantity
Price per unit*
1 pcs.
59.3453 €
5 pcs.
57.6436 €
10 pcs.
56.0490 €
25 pcs.
54.5377 €
*incl. VAT plus shipping costs
Subject to prior sale
Data cable, 09459711210, Harting
RJ45 Cats PUR Black, Double ended, Molded, Cable assembly.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | data cable | |
| AWG cross-section | AWG 26-7 | |
| Category | Cat 5 | |
| Colour | black | |
| Material | PUR | |
| Temperature range (active) | -20 °C to 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |