09457711154 | Harting
PVC data cable, Cat 5, PROFINET, 4-wire, AWG 22, green, 09457711154
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
113.3237 € *
Standard delivery time from the manufacturer is: 13 Weeks
Copper cable, 09457711154, Harting
Copper cable (round), Pre-assembled on one side, Straight, Cable length: 30 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 4 | |
| AWG cross-section | AWG 22 | |
| Bussystem | PROFINET | |
| Category | Cat 5 | |
| Colour | green | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Halogen free | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444920 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |