09456001410 | Harting
Polyolefin copolymer ethernet cable, Cat 5, 4-wire, AWG 22-7, blue, 09456001410, 1 piece with 50 meters
As a private customer, you can buy this item as soon as we have it back in stock.
Ethernet cable, 09456001410, Harting
Copper cable (round) for railway applications, 4x AWG 22/7, Polyolefin copolymer electron beam crosslinked Comp 752, Cable length: 50 m, Cat. 5 Class D up to 100 MHz.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 4 | |
| AWG cross-section | AWG 22-7 | |
| Outer diameter | 6.6 mm | |
| Category | Cat 5 | |
| Colour | blue | |
| Material | polyolefin copolymer | |
| Cable material | copper, tin-plated | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -40 °C to 85 °C | |
| Temperature range (active) | -25 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444991 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |