09456001400 | Harting

Polyolefin copolymer ethernet cable, Cat 5, 4-wire, AWG 22-7, blue, 09456001400, 1 piece with 10 meters

Order No.: 42P6846
EAN: 5713140062313
MPN:
09456001400
09456001400 Harting Data Cables
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Ethernet cable, 09456001400, Harting

Copper cable (round) for railway applications, 4x AWG 22/7, Polyolefin copolymer electron beam crosslinked Comp 752, Cable length: 10 m, Cat. 5 Class D up to 100 MHz.

Technical specifications
Filter Property Value
Version data cable
Number of cores 4
AWG cross-section AWG 22-7
Outer diameter 6.6 mm
Category Cat 5
Colour blue
Material polyolefin copolymer
Cable material copper, tin-plated
Core insulation material PE
Shielding shielded
Halogen free Yes
Drag chain suitable No
Temperature range (unmoved) -40 °C to 85 °C
Temperature range (active) -25 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444991
Country of origin CH
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes