09456000168 | Harting

Polyolefin copolymer ethernet cable, Cat 5, 4-wire, AWG 22-7, black, 09456000168, 1 piece with 10 meters

Order No.: 42P6844
EAN: 5713140273351
MPN:
09456000168
09456000168 Harting Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
93.1889 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
93.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
93.1889 €

Ethernet cable, 09456000168, Harting

Copper cable (round) for railway applications, 4x AWG 22/7, Polyolefin copolymer electron beam crosslinked Comp 752, Cable length: 10 m, Cat. 5 Class D up to 100 MHz.

Technical specifications
Filter Property Value
Version data cable
Number of cores 4
AWG cross-section AWG 22-7
Outer diameter 6.6 mm
Category Cat 5
Colour black
Material polyolefin copolymer
Cable material copper, tin-plated
Core insulation material PE
Shielding shielded
Halogen free Yes
Drag chain suitable No
Temperature range (unmoved) -40 °C to 85 °C
Temperature range (active) -25 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444290
Country of origin CH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No