66670090346160 | Harting
D-Sub connector housing, size: 1 (DE), straight 180°, zinc die casting, silver, 66670090346160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8730 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
19.87 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8730 €
5 pcs.
18.9686 €
10 pcs.
18.4093 €
25 pcs.
17.1479 €
*incl. VAT plus shipping costs
Subject to prior sale
Shell housing, 66670090346160, Harting
Shell housing, suitable for circuit boards, size: D-Sub 1, hexagonal screw thread 4-40 UNC, top entry, 2x, Material (hood/housing): Zinc die-cast.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 1 (DE) | |
| Cable Outlet | straight 180° | |
| Shell Material | zinc die casting | |
| Type of locking | allen screw 4-40 UNC | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |