61030013118 | Harting
D-Sub connector housing, size: 4 (DC), straight 180°, zinc die casting, silver, 61030013118
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.5667 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
41.57 € *
Price list
Quantity
Price per unit*
1 pcs.
41.5667 €
5 pcs.
39.6865 €
10 pcs.
38.5203 €
25 pcs.
35.8785 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector housing, HARTING, 61030013118
D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 4 (DC) | |
| Cable Outlet | straight 180° | |
| Shell Material | zinc die casting | |
| Type of locking | knurled screw M3 | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |