61030012110 | Harting

D-Sub connector housing, size: 1 (DE), straight 180°, zinc die casting, silver, 61030012110

Order No.: 42P3621
EAN: 5713140222328
MPN:
61030012110
61 03 001 2110
Series: D-Sub
61030012110 Harting D-Sub Housings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.3272 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
15.33 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3272 €
10 pcs.
14.3633 €
25 pcs.
13.9349 €
50 pcs.
12.9472 €
*incl. VAT plus shipping costs
Subject to prior sale

Shell housing, 61030012110, Harting

Shell housing, with internal earth, size: D-Sub 1, hexagonal screw with captive washer thread 4-40 UNC, top entry, 2x, Material (hood/housing): Zinc die-cast, Degree of protection: IP30.

Technical specifications
Filter Property Value
Shell size 1 (DE)
Cable Outlet straight 180°
Shell Material zinc die casting
Type of locking allen screw with spring washer 4-40 UNC
Colour silver
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No