61030012016010 | Harting
D-Sub connector housing, size: 2 (DA), straight 180°, zinc die casting, silver, 61030012016010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3387 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
16.34 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3387 €
10 pcs.
15.3153 €
25 pcs.
14.8512 €
50 pcs.
13.8040 €
*incl. VAT plus shipping costs
Subject to prior sale
Shell housing, 61030012016010, Harting
Shell housing, without internal earth, size: D-Sub 2, hexagonal screw with captive washer thread 4-40 UNC, top entry, 1x, Material (hood/housing): Zinc die-cast, Degree of protection: IP30.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 2 (DA) | |
| Cable Outlet | straight 180° | |
| Shell Material | zinc die casting | |
| Type of locking | allen screw with spring washer 4-40 UNC | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |