61030011019 | Harting
D-Sub connector housing, size: 5 (DD), straight 180°, angled 40°, zinc die casting, silver, 61030011019
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.0979 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
23.10 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0979 €
5 pcs.
22.0388 €
10 pcs.
21.3962 €
25 pcs.
19.9325 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector housing, HARTING, 61030011019
D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 5 (DD) | |
| Cable Outlet | straight 180°, angled 40° | |
| Shell Material | zinc die casting | |
| Type of locking | locking screw M3 | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |