61030011016160 | Harting
D-Sub connector housing, size: 2 (DA), straight 180°, zinc die casting, gray, 61030011016160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.6005 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
16.60 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6005 €
10 pcs.
15.5652 €
25 pcs.
15.0892 €
50 pcs.
14.0301 €
*incl. VAT plus shipping costs
Subject to prior sale
Shell housing, 61030011016160, Harting
Shell housing, with internal earth, size: D-Sub 2, hexagonal screw with captive washer thread M3, Degree of protection: IP30.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 2 (DA) | |
| Cable Outlet | straight 180° | |
| Shell Material | zinc die casting | |
| Type of locking | allen screw with spring washer M3 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |