61030010012 | Harting
D-Sub connector housing, size: 3 (DB), straight 180°, angled 40°, zinc die casting, silver, 61030010012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2570 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
12.26 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2570 €
10 pcs.
11.4954 €
25 pcs.
11.1503 €
50 pcs.
10.3649 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector housing, HARTING, 61030010012
D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 3 (DB) | |
| Cable Outlet | straight 180°, angled 40° | |
| Shell Material | zinc die casting | |
| Type of locking | lever or sliding lock | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |