09670500571 | Harting
D-Sub connector housing, size: 5 (DD), angled 45°, cable Ø 9 to 14.5 mm, thermoplastic, gray, 09670500571
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8076 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8076 €
10 pcs.
4.4982 €
25 pcs.
4.3673 €
50 pcs.
4.0579 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector case, 09670500571, Harting
Shell housing, Cover lockable, Size: D-Sub 5, for knurled screws, side entry, 1x, Material (hood/housing): Thermoplastic, RAL 7032 (pebble grey).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 5 (DD) | |
| Cable Outlet | angled 45° | |
| Cable diameter | 9 to 14.5 mm | |
| Shell Material | thermoplastic | |
| Type of locking | knurled screw 4-40 UNC | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |