09670500538 | Harting
D-Sub connector housing, size: 5 (DD), straight 180°, cable Ø 9 to 11 mm, thermoplastic, shielded, silver, 09670500538
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.9646 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
28.96 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9646 €
5 pcs.
27.6556 €
10 pcs.
26.8345 €
25 pcs.
25.0019 €
*incl. VAT plus shipping costs
Subject to prior sale
Shell housing, 09670500538, Harting
Shell housing, with integrated cable gland, size: D-Sub 5, locking screw thread 4-40 UNC, top entry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 5 (DD) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 9 to 11 mm | |
| Shell Material | thermoplastic, shielded | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |