09670500494 | Harting
D-Sub connector housing, size: 5 (DD), straight 180°, cable Ø 9.3 to 12 mm, thermoplastic, shielded, silver, 09670500494
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1039 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
8.10 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1039 €
10 pcs.
7.5922 €
25 pcs.
7.3661 €
50 pcs.
6.8425 €
*incl. VAT plus shipping costs
Subject to prior sale
Shell housing, 09670500494, Harting
Shell housing, cover can be screwed on, size: D-Sub 5, with long locking screws thread M2.6, top entry, 1x.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 5 (DD) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 9.3 to 12 mm | |
| Shell Material | thermoplastic, shielded | |
| Type of locking | locking screw M2.6 | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |