09670500448 | Harting
D-Sub connector housing, size: 5 (DD), angled 70°, cable Ø 6 to 14 mm, thermoplastic, shielded, silver, 09670500448
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1979 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
11.20 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1979 €
10 pcs.
10.4958 €
25 pcs.
10.1745 €
50 pcs.
9.4605 €
*incl. VAT plus shipping costs
Subject to prior sale
Shell housing, 09670500448, Harting
Shell housing, cover can be screwed on, size: D-Sub 5, with short locking screws thread 4-40 UNC, side entry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 5 (DD) | |
| Cable Outlet | angled 70° | |
| Cable diameter | 6 to 14 mm | |
| Shell Material | thermoplastic, shielded | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |