09670500411 | Harting
D-Sub connector housing, size: 5 (DD), straight 180°, cable Ø 5.75 to 11.6 mm, plastic, gray, 09670500411
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0103 € *
Available: 5 pcs.
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
10 pcs.
3.7485 €
50 pcs.
3.6295 €
100 pcs.
3.3201 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector housing, HARTING, 09670500411
D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 5 (DD) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 5.75 to 11.6 mm | |
| Shell Material | plastic | |
| Type of locking | lever or sliding lock | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |