09670500335 | Harting
D-Sub connector housing, size: 5 (DD), angled 45°, cable Ø 3 to 15 mm, metal, silver, 09670500335
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.4458 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
16.45 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4458 €
10 pcs.
15.4224 €
25 pcs.
14.9464 €
50 pcs.
13.8992 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector housing, HARTING, 09670500335
D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 5 (DD) | |
| Cable Outlet | angled 45° | |
| Cable diameter | 3 to 15 mm | |
| Shell Material | metal | |
| Type of locking | locking screw M3 | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |