09670370539 | Harting
D-Sub connector housing, size: 4 (DC), straight 180°, cable Ø 10.5 to 12 mm, thermoplastic, shielded, silver, 09670370539
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.8222 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
27.82 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8222 €
5 pcs.
26.5608 €
10 pcs.
25.7873 €
25 pcs.
24.0142 €
*incl. VAT plus shipping costs
Subject to prior sale
Shell housing, 09670370539, Harting
Shell housing, with integrated cable gland, size: D-Sub 4, locking screw Thread M3, top entry, 1x.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 4 (DC) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 10.5 to 12 mm | |
| Shell Material | thermoplastic, shielded | |
| Type of locking | locking screw M3 | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |