09670370452 | Harting
D-Sub connector housing, size: 4 (DC), straight 180°, angled 90°, cable Ø 3 to 7 mm, plastic, black, 09670370452
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0579 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.06 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0579 €
10 pcs.
3.7961 €
50 pcs.
3.6771 €
100 pcs.
3.3558 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector housing, HARTING, 09670370452
D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 4 (DC) | |
| Cable Outlet | straight 180°, angled 90° | |
| Cable diameter | 3 to 7 mm | |
| Shell Material | plastic | |
| Type of locking | lever or sliding lock | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |