09670370424 | Harting
D-Sub connector housing, size: 4 (DC), straight 180°, cable Ø 11.5 mm, plastic, black, 09670370424
Unit Price (€ / pc.)
3.9746 € *
Available: 88 pcs.
Total Price:
3.97 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9746 €
10 pcs.
3.7128 €
50 pcs.
3.6057 €
100 pcs.
3.2963 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing with screw lock, type Harting 0967.
With straight cable exit; Material: plastic. With lock screws.
With broad knurled screws, type 0967.
Technical attributes (type, number of poles, color): 0370424, for 37 poles, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 4 (DC) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 11.5 mm | |
| Shell Material | plastic | |
| Type of locking | knurled screw 4-40 UNC | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |