09670370344280 | Harting

D-Sub connector housing, size: 4 (DC), straight 180°, cable Ø 3 to 15 mm, metal, silver, 09670370344280

Order No.: 42P3671
EAN: 5713140221512
MPN:
09670370344280
09 67 037 0344 280
Series: D-Sub
09670370344280 Harting D-Sub Housings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.4359 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
11.44 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4359 €
10 pcs.
10.7219 €
25 pcs.
10.4006 €
50 pcs.
9.6628 €
*incl. VAT plus shipping costs
Subject to prior sale

Shell housing, 09670370344280, Harting

Shell housing, cover can be screwed on, size: D-Sub 4, with short locking screws thread 4-40 UNC, top entry, 1x, Material (hood/housing): Metal.

Technical specifications
Filter Property Value
Shell size 4 (DC)
Cable Outlet straight 180°
Cable diameter 3 to 15 mm
Shell Material metal
Type of locking locking screw 4-40 UNC
Colour silver
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No