09670370343 | Harting
D-Sub connector housing, size: 4 (DC), straight 180°, cable Ø 4 to 10.2 mm, metal, silver, 09670370343
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8532 € *
Available: 5 pcs.
Total Price:
9.85 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8532 €
10 pcs.
9.2463 €
25 pcs.
8.9607 €
50 pcs.
8.3300 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector housing, HARTING, 09670370343
D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 4 (DC) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 4 to 10.2 mm | |
| Shell Material | metal | |
| Type of locking | knurled screw 4-40 UNC | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |