09670250573 | Harting
D-Sub connector housing, size: 3 (DB), angled 45°, cable Ø 5 to 11 mm, thermoplastic, shielded, gray, 09670250573
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1523 € *
Available: 14 pcs.
Total Price:
6.15 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1523 €
10 pcs.
5.7715 €
25 pcs.
5.5930 €
50 pcs.
5.2003 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector housing, HARTING, 09670250573
D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 3 (DB) | |
| Cable Outlet | angled 45° | |
| Cable diameter | 5 to 11 mm | |
| Shell Material | thermoplastic, shielded | |
| Type of locking | knurled screw 4-40 UNC | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |