09670250538 | Harting
D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 8 to 10.5 mm, thermoplastic, shielded, silver, 09670250538
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.6917 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
26.69 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6917 €
5 pcs.
25.4779 €
10 pcs.
24.7282 €
25 pcs.
23.0384 €
*incl. VAT plus shipping costs
Subject to prior sale
Shell housing, 09670250538, Harting
Shell housing, with integrated cable gland, size: D-Sub 3, locking screw Thread 4-40 UNC, top entry, 1x.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 3 (DB) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 8 to 10.5 mm | |
| Shell Material | thermoplastic, shielded | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |